• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2255161 Cordless block and tackle

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Einhell battery-cable lever term. TE-EH 18/250 Li BL-Solo PXC

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Handle with rocker switch for intuitive operation
  • Central emergency stop switch for maximum safety
  • Automatic limit stop at upper and lower end position
  • Pulley with lifting hook for double weight load
  • 12 m long, twist-free steel cable with color display
  • Carry handle for easy transport and mobile use
  • Restart protection for safety e.g. after battery replacement
  • Load holding brake for greater safety in the event of power interruption
  • Long life due to thermal protection and overload protection
  • Incl. 2x double clamp for quick mounting
  • With 6 bits. Mounting hooks for round pipes
  • Battery and charger not included (sold separately)

Technical specifications

Product type

Cordless block and tackle

Rope length

12 m

Operating voltage

18 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754330 Einhell 2255161 Cordless block and tackle

Warranty Terms

Warranty Terms 3754330 Einhell 2255161 Cordless block and tackle

Description

The Einhell TE-EH 18/250 LI BL battery-powered wire rope hoist provides powerful lifting and controlled lowering of heavy loads – flexible and completely wireless. As part of the Power X-CHANGE family the electric cable can be combined with all batteries and chargers of the system series. A powerful brushless motor drives the device reliably. It moves heavy workpieces, materials and machine components safely and precisely with loads of up to 125 kg. The load capacity can be doubled to up to 250 kg with the supplied pulley. The 12 meter long, twist-free steel cable with colored final display permits a maximum lifting height of 12 meters at a lifting speed of 3.5 meters per minute. Easy to operate: Press the switch upwards and hold the hook and load down, and lower. In the zero position, the lifting operation stops automatically. For additional safety, a central emergency-off switch is integrated, through which the device can be switched off immediately. The automatic switch-off prevents the over-laying or a complete discharge of the cable. The mechanical load holding brake operates in the event of a power interruption, such as when the battery is empty, and prevents the uncontrolled lowering of the load. Thermal and overload protection also protect the motor and system. The flexible mounting option is particularly practical for mobile use: The battery rope winch can be hung up quickly on round pipes, such as scaffold rods, using the included mounting hook. Alternatively, the device can be attached to a swivel arm or another suitable device using the two double clamps. The battery mode means that the cable winder can be used anywhere, even far away from any power source in the garage, workshop or in warehouse. The convenient carrying handle makes it easy to transport to the respective application location. Supplied without battery and charger. These are available separately.

This text is machine translated.

Scope of delivery

  • Mounting hooks
  • 2x Double clip
  • Pulley with lifting hook
  • Eyelet for load hooks

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 253.98*

What kind of Winches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)