• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 10869 Universal block and tackle Load capacity (without pulley) 300 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Universal block and tackle

Load capacity (without pulley)

300 kg

Rope length

22 m

Lifting height (w/o pulley)

2500 mm

Width

20 cm

Height

6 cm

Length

30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3442309 Berger & Schröter 10869 Universal block and tackle Load capacity (without pulley) 300 kg

Description

Universal bottle block with brake, secures the load at every height, high power conversion - no friction loss through the rope brake, 8 casters made of polyamide (transmission 8:1), approx. 22 m polypropylene rope, lifting height approx. 2.5 m, height approx. 300 mm, breaking load approx. 1000 kg, payload 300 kg
High security: Controlled break load through
Independent institute VPA in Remscheid

This text is machine translated.

What kind of Winches are you looking for?

More interesting products

(*All information is plus legal VAT)