
Number
Technical specifications
- Product type
Electric block and tackle
- Load capacity (without pulley)
300 kg
- Rope length
18 m
- Weight
16.75 kg
- Operating voltage
240 V
- Lifting height (incl. pulley)
9000 mm
- Lifting height (w/o pulley)
18000 mm
1050 W
- Width
145 mm
- Height
265 mm
- Length
395 mm
- Rope speed (incl. pulley)
4 m/min
- Rope speed (no pulley)
8 m/min
- Load capacity (incl. pulley)
600 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1630189 Einhell 2255150 Electric block and tackle Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300 kg
User & Safety Instructions
User & Safety Instructions 1630189 Einhell 2255150 Electric block and tackle Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300 kg
Warranty Terms
Warranty Terms 1630189 Einhell 2255150 Electric block and tackle Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300 kg
Spare part list
Spare part list 1630189 Einhell 2255150 Electric block and tackle Load capacity (incl. pulley) 600 kg Load capacity (without pulley) 300 kg
Description
This text is machine translated.
Features
- Extra-long, twist-free wire rope (Ø 4.5 mm) long over 18 mThe pulley with load hook doubles the maximum load weightOperation switch with emergency stop for a plus at work safetyThe motor with thermal switch guarantees a long lifeThe safety clamp on the load hook provides a secure load lift
Scope of delivery
- 1x ROPE.hoist TC-EH 600










