• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 2255398 Block and tackle swivel arm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Einhell swivel arm SA1100

  • Nosing varies from 750 mm to 1100 mm
  • Maximum load 600 kg (at 750 mm working radius) and 300 kg (1100 mm)
  • With pipe sleeve for steel tube ø 48 mm and min. 3 mm wall thickness

Technical specifications

  • Projection 110 cm
  • Swivel range +/- 90°
  • Diameter pipe sleeve 48 mm
Product type

Block and tackle swivel arm

Weight

8350 g

Width

95 mm

Height

102 mm

Length

865 mm

Depth

250 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1890393 Einhell 2255398 Block and tackle swivel arm

Warranty Terms

Warranty Terms 1890393 Einhell 2255398 Block and tackle swivel arm

Description

The very stable Einhell SA1100 is a practical boom arm to pivot loads by means of cable winch. Using the provided clips, it can be quickly and easily to a vertical poles or post to the appropriate masses can be mounted and is of 750 mm to 1100 mm telescopic. In the shortest radius, it is up to 600 kg load capacity, at the maximum radius up to 300 kg. This swivel arm is, for example, with the einhell rope lift elevators trains TC-EH250, TC-EH500 and TC-EH600 compatible.

This text is machine translated.

Features

  • Depth variable from 750 mm to 1100 mmMaximum load 600 kg (at 750 mm discharge) and 300 kg (at 1100 mm)Large rotation range up to 180°With pipe collar for steel pipe Ø 48 mm and min. 3 mm wall thickness

Scope of delivery

  • 1x swivel arm SA 1100

What kind of Winches are you looking for?

More interesting products

(*All information is plus legal VAT)