• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Carbotec 5293991500 Club hammer 1660 g 260 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Club hammer

Weight

1660 g

Length

260 mm

Material (handle)

Carbotec 4-K

Head weight

1500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191224 Peddinghaus Carbotec 5293991500 Club hammer 1660 g 260 mm 1 pc(s)

Description

The Peddinghaus Club hammer 'Carbotec' with a weight of 1500 g is a robust tool, which was developed for demanding tasks in the workshop. The hammer is manufactured according to DIN 6475 and is characterized by its forged quality of steel C 45, which has been carefully hardened and tempered according to DIN 17200. The Carbotec 4-K handle provides extraordinary stability and comfort. This Club hammer is Ideal for applications, with which high impact force and precision are required. With its massive head and the first-class workmanship, the Club offers both durability and high performance.

This text is machine translated.

Features

  • Carbotec 4-K handle for high stability and comfort
  • Hammer head: Forged from steel C 45, according to DIN 17200
  • Hardening: Carefully hardened and tempered
  • DIN 6475 standard

Scope of delivery

  • Sledgehammer Carbotec 1,500 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)