User & Safety Instructions 3191225 Peddinghaus Carbotec 5293992000 Club hammer 2170 g 265 mm 1 pc(s)
Description
The Peddinghaus Club hammer 'Carbotec' with a weight of 2000 g is a robust tool, which was developed for demanding tasks in the workshop. The hammer is manufactured according to DIN 6475 and is characterized by its forged quality of steel C 45, which has been carefully hardened and tempered according to DIN 17200. The Carbotec 4-K handle provides extraordinary stability and comfort. This Club hammer is Ideal for applications, with which high impact force and precision are required. With its massive head and the first-class workmanship, the Club offers both durability and high performance.
This text is machine translated.
Features
Carbotec 4-K handle for high stability and comfort
Hammer head: Forged from steel C 45, according to DIN 17200
Hardening: Carefully hardened and tempered
DIN 6475 standard
Scope of delivery
Sledgehammer Carbotec 2,000 g
Description
The Peddinghaus Club hammer 'Carbotec' with a weight of 2000 g is a robust tool, which was developed for demanding tasks in the workshop. The hammer is manufactured according to DIN 6475 and is characterized by its forged quality of steel C 45, which has been carefully hardened and tempered according to DIN 17200. The Carbotec 4-K handle provides extraordinary stability and comfort. This Club hammer is Ideal for applications, with which high impact force and precision are required. With its massive head and the first-class workmanship, the Club offers both durability and high performance.
This text is machine translated.
Features
Carbotec 4-K handle for high stability and comfort
Hammer head: Forged from steel C 45, according to DIN 17200