• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Fiber 5027084000 Sledge hammer 5000 g 800 mm DIN 17200 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sledge hammer

Weight

5000 g

Length

800 mm

Material (handle)

Fibreglass

DIN standard

DIN 17200

Head weight

4000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191461 Peddinghaus Fiber 5027084000 Sledge hammer 5000 g 800 mm DIN 17200 1 pc(s)

Description

The Peddinghaus FIBER hammer is a high quality tool with a weight of 5 kg and a length of 800 mm. The hammer has an unbreakable glass fiber handle and an ergonomic rubber grip, which ensures secure handling. The hammer head is made of steel of grade C 45 / DIN 17200 and fulfills the standard DIN 1042.

This text is machine translated.

Features

  • Glass-fiber handle and rubber grip
  • Forged quality
  • Material: Steel of grade C 45 / DIN 17200

Scope of delivery

  • FIBER proposal hammer

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)