User & Safety Instructions 3191462 Peddinghaus Fiber 5027085000 Sledge hammer 6030 g 800 mm DIN 17200 1 pc(s)
Description
The Peddinghaus FIBER hammer is a high quality tool with a weight of 6030 g and a length of 800 mm. The hammer has an unbreakable glass fiber handle and an ergonomic rubber grip, which ensures secure handling. The hammer head is made of steel of grade C 45 / DIN 17200 and fulfills the standard DIN 1042.
This text is machine translated.
Features
Glass-fiber handle and rubber grip
Forged quality
Material: Steel of grade C 45 / DIN 17200
Scope of delivery
FIBER proposal hammer
Description
The Peddinghaus FIBER hammer is a high quality tool with a weight of 6030 g and a length of 800 mm. The hammer has an unbreakable glass fiber handle and an ergonomic rubber grip, which ensures secure handling. The hammer head is made of steel of grade C 45 / DIN 17200 and fulfills the standard DIN 1042.