User & Safety Instructions 3191390 Peddinghaus Indu 5042930200 Ball-peen hammer 310 g 280 mm DIN 1041 1 pc(s)
Description
The Peddinghaus Locksmith's hammer with a weight of 200 g is a high-quality tool, Ideal for professional craftsmen. The hammer is equipped with a sturdy Hickory handle, known for its durability and impact resistance. The protection of the hammer head by an electroinductive-activated edge zone of the hammer path provides additional safety while using. The non-slip grip and nickel-plated impact protection sleeve increase the comfort and durability of the hammer. The ball peen hammer corresponds to DIN 1041 and is ideal for use in workshops and manual activities.
This text is machine translated.
Features
Handle: Hickory, non-slip
Safety of hammer head: Electroinductive-activated edge zone
Shock-proof sleeve: Nickel-plated
Special features: Slip-proof grip, impact head protection, nickel-plated shock protection sleeve
Scope of delivery
Locksmith's hammer "Indu" 200 g
Description
The Peddinghaus Locksmith's hammer with a weight of 200 g is a high-quality tool, Ideal for professional craftsmen. The hammer is equipped with a sturdy Hickory handle, known for its durability and impact resistance. The protection of the hammer head by an electroinductive-activated edge zone of the hammer path provides additional safety while using. The non-slip grip and nickel-plated impact protection sleeve increase the comfort and durability of the hammer. The ball peen hammer corresponds to DIN 1041 and is ideal for use in workshops and manual activities.
This text is machine translated.
Features
Handle: Hickory, non-slip
Safety of hammer head: Electroinductive-activated edge zone
Shock-proof sleeve: Nickel-plated
Special features: Slip-proof grip, impact head protection, nickel-plated shock protection sleeve