• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Indu 5042931000 Ball-peen hammer 1270 g 360 mm DIN 1041 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

1270 g

Length

360 mm

Material (handle)

Hickory

DIN standard

DIN 1041

Head weight

1000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191387 Peddinghaus Indu 5042931000 Ball-peen hammer 1270 g 360 mm DIN 1041 1 pc(s)

Description

The Peddinghaus Locksmith's hammer with a weight of 1,000 g is a high-quality tool, Ideal for professional craftsmen. The hammer is equipped with a sturdy Hickory handle, known for its durability and impact resistance. The protection of the hammer head by an electroinductive-activated edge zone of the hammer path provides additional safety while using. The non-slip grip and nickel-plated impact protection sleeve increase the comfort and durability of the hammer. The ball peen hammer corresponds to DIN 1041 and is ideal for use in workshops and manual activities.

This text is machine translated.

Features

  • Handle: Hickory, non-slip
  • Safety of hammer head: Electroinductive-activated edge zone
  • Shock-proof sleeve: Nickel-plated
  • Special features: Slip-proof grip, impact head protection, nickel-plated shock protection sleeve

Scope of delivery

  • Locksmith's hammer "Indu" 1,000 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)