Peddinghaus nail clippers 8"" 200 mm with lever head
Wide cutting edge for precise work
Curved lever head for optimum lever
Finely ground work surfaces for high efficiency
Technical specifications
Product type
Pry bar
Length
200 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742975 Peddinghaus nail clippers 8"" 200 mm with lever head Peddinghaus 0115010008
Description
The Peddinghaus Pry bar is your reliable partner for demanding tasks. With a length of 8'' (200 mm), it offers a wide cutting edge that enables precise working. The bent lever head provides for optimum lever, while the finely ground work surfaces guarantee highest efficiency. Ideal for professional users who place emphasis on quality and durability.
This text is machine translated.
Features
Length of 200 mm for various applications
Ergonomic design protects the joints
Robust steel construction for high load capacity
Surface treatment for corrosion protection
Easy to transport thanks to its compact size
Scope of delivery
1 x Pry bar 200 mm
Description
The Peddinghaus Pry bar is your reliable partner for demanding tasks. With a length of 8'' (200 mm), it offers a wide cutting edge that enables precise working. The bent lever head provides for optimum lever, while the finely ground work surfaces guarantee highest efficiency. Ideal for professional users who place emphasis on quality and durability.
This text is machine translated.
Features
Length of 200 mm for various applications
Ergonomic design protects the joints
Robust steel construction for high load capacity
Surface treatment for corrosion protection
Easy to transport thanks to its compact size
Scope of delivery
1 x Pry bar 200 mm
What kind of Chisels, Pry bars are you looking for?