User & Safety Instructions 3191466 Peddinghaus Ultratec 5027985000 Sledge hammer 5820 g 900 mm DIN 17200 1 pc(s)
Description
The Peddinghaus Ultratec 5 kg hammer drill is a robust tool with an unbreakable 3-component shaft Ultratec, Ideal for heavy work. The hammer head is made of grade C 45 / DIN 17200 forged steel, carefully hardened and tempered to ensure maximum durability and resistance. With a weight of 6030 g and a length of 900 mm this hammer offers an optimum balance and impact force.
This text is machine translated.
Features
Forged quality, carefully hardened and tempered
Grade C 45 / DIN 17200 steel
Unbreakable 3-component handle Ultratec
Scope of delivery
Ultratec sledge hammer
Description
The Peddinghaus Ultratec 5 kg hammer drill is a robust tool with an unbreakable 3-component shaft Ultratec, Ideal for heavy work. The hammer head is made of grade C 45 / DIN 17200 forged steel, carefully hardened and tempered to ensure maximum durability and resistance. With a weight of 6030 g and a length of 900 mm this hammer offers an optimum balance and impact force.