• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Ultratec Indu 5042980200 Ball-peen hammer 270 g 260 mm DIN 1041 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ball-peen hammer

Weight

270 g

Length

260 mm

Material (handle)

Ultratec 3-K

DIN standard

DIN 1041

Head weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191397 Peddinghaus Ultratec Indu 5042980200 Ball-peen hammer 270 g 260 mm DIN 1041 1 pc(s)

Description

The Peddinghaus Locksmith's hammer 'Ultratec Indu' with a weight of 200 g is a precise tool for demanding manual work. Equipped with a highly developed Ultratec 3-K handle, this hammer offers particularly high comfort and excellent ergonomics. The safety of the hammer head, which is ensured by an electroinductive-activated edge zone of the hammer path, provides additional safety and durability. The hammer conforms to DIN 1041 standard and is Ideal for professional applications in metal working and other manual activities.

This text is machine translated.

Features

  • Ultratec 3-K, ergonomic, high-comfort
  • Safety of hammer head: Electroinductive-activated edge zone
  • Special features: ULTRATEC handle, head protection

Scope of delivery

  • Locksmith's hammer 'Ultratec Indu' 200 g

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)