• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pegas PS90550 Coping-Stiftsageblatter Wide tooth Saw blade length 165 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Coping-Stiftsageblatter Wide tooth

  • Wide-tooth
  • saw blade length 165 mm

Technical specifications

  • Sheet thickness: 0.50 mm
  • Blade Width: 2.40 mm
  • Teeth / inch: 7
  • Cut-ready: 0.56 mm
  • Opt. Material thickness 30 mm
Type

Wide tooth

Saw blade length

165 mm

Content

6 pc(s)

Description

Weizahn Coping-Stiftsageblatter particularly for the treatment of wood and plastic.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)