• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell 1x Complete Socket Grey 306311 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Peha D 6633 WAB socket

Switch type function

Socket

Product type

Switch product range

Switch type component

Complete

Factory colour

Grey

Nominal voltage

250 V

Nominal current

16 A

IP44

Content

1 pc(s)

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2855534 PEHA by Honeywell 1x Complete Socket Grey 306311 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.