• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell 1x Complete Socket Pure white 792011 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type



Switch type function

Socket

Product type

Switch product range

Switch type component

Complete

Factory colour

Pure white

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Weight

0.10

16 A

250 V

Flush mounted (plaster)

White

TRUE

1

FALSE

FALSE

Push-in clamp

Untreated

FALSE

50-60 MHz

FALSE

Duroplast

FALSE

FALSE

FALSE

No special power supply

Plastic

0 A

Mounting with claw and screw

9010

FALSE

Glossy

FALSE

IP20

0

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2855451 PEHA by Honeywell 1x Complete Socket Pure white 792011 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.