• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell 1x Complete Socket White 482721 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Peha H 80.6412 W socket 2-way,weiß

Switch type function

Socket

Product type

Switch product range

Switch type component

Complete

Factory colour

White

Nominal voltage

250 V

Nominal current

16 A

IP20

Content

10 pc(s)

Similar RAL

1013

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856706 PEHA by Honeywell 1x Complete Socket White 482721 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.