• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell Cover Toggle White 152211 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type



Switch type function

Toggle

Product type

Switch product range

Switch type component

Cover

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2855130 PEHA by Honeywell Cover Toggle White 152211 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.