• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell Frame Bracket Black 189791 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type



Switch type function

Bracket

Product type

Switch product range

Switch type component

Frame

Factory colour

Black

IP20

Content

5 pc(s)

Similar RAL

9005

Material

Glass

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856757 PEHA by Honeywell Frame Bracket Black 189791 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.