• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell Insert Rocker switch Multicolour 190611 1 pc(s)

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Peha D 516 rocker switch

Switch type function

Rocker switch

Product type

Switch product range

Switch type component

Insert

Factory colour

Multicolour

Nominal voltage

250 V

IP20

Content

1 pc(s)

250 V

Flush mounted (plaster)

Basic element

Rocker/button

Other

TRUE

Push-in clamp

Untreated

Other

Other

Mounting with claw and screw

IP20

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2855286 PEHA by Honeywell Insert Rocker switch Multicolour 190611 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2855286 PEHA by Honeywell Insert Rocker switch Multicolour 190611 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.