• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell Surface-mount casing Surface-mount casing 207411 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Peha D 80,691 H W surface-mounted casing

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

IP20

Content

1 pc(s)

Similar RAL

1013

Material

PVC

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2855881 PEHA by Honeywell Surface-mount casing Surface-mount casing 207411 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.