• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell Surface-mount casing Surface-mount casing White 209011 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type


Peha D 80.691.02 H surface-mounted casing

Switch type function

Surface-mount casing

Product type

Switch product range

Switch type component

Surface-mount casing

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9010

Material

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2856609 PEHA by Honeywell Surface-mount casing Surface-mount casing White 209011 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.