• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 33133 Alarm sounder 110 dB 12 V DC

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AS05 12 V DC 110 dB Indoor Alarm Sounder

  • For wiring, e.g. to an alarm system
  • 110 dB siren
  • With low power consumption

Technical specifications

Product type

Alarm sounder

Operating voltage

12 V DC

Max. sound pressure

110 dB

IP20

Used at

Indoors

Current consumption

100 mA

Width

85 mm

Height

55 mm

Depth

32 mm

Dim

(W x H x D) 85 x 55 x 32 mm

Material (details)

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1175230 PENTATECH 33133 Alarm sounder 110 dB 12 V DC

Description

This compact and powerful indoor siren Serves for deterrence and warning against intruders and can, for example, to a alam system with 12 V/DC alarm output wired.

This text is machine translated.

Features

  • With pigtail connecting wires
  • For the indoor area (IP20).

Scope of delivery

  • Interior siren

More interesting products

(*All information is plus legal VAT)