• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044464 Alarm sounder 110 dB 12 V DC

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

542 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm Siren

  • Up to 110 dB sound pressure
  • Pulsing sound with approx. 2500 Hz
  • 12 V/DC voltage supply

Our service for you

Technical specifications

  • Pulsing sound: approx 2500 Hz
Product type

Alarm sounder

Operating voltage

12 V DC

Max. sound pressure

110 dB

IP20

Used at

Indoors

Height

42 mm

(Ø)

55 mm

Dim

(Ø x H) 55 mm x 42 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522232 Sygonix SY-5044464 Alarm sounder 110 dB 12 V DC

Warranty Terms

Warranty Terms 2522232 Sygonix SY-5044464 Alarm sounder 110 dB 12 V DC

Description

Small, to facilitate concealed installation. The piezo-ceramic component generates a loud continuously rising and falling tone. The low current drain makes this unit ideal for alarm systems with a 12 V output.

This text is machine translated.

Scope of delivery

  • Alarm Siren

More interesting products

(*All information is plus legal VAT)