• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5044462 Alarm sounder 85 dB 230 V AC

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

707 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Alarm Siren

  • Up to 85 dB sound pressure
  • Lasting continuous tone
  • 230 V/AC power supply

Our service for you

Technical specifications

Product type

Alarm sounder

Operating voltage

230 V AC

Max. sound pressure

85 dB

Protection class II

Used at

Indoors

Height

45 mm

(Ø)

86 mm

Dim

(Ø x H) 86 mm x 45 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2522231 Sygonix SY-5044462 Alarm sounder 85 dB 230 V AC

User & Safety Instructions 2522231 Sygonix SY-5044462 Alarm sounder 85 dB 230 V AC

Conformity certificate

Conformity certificate 2522231 Sygonix SY-5044462 Alarm sounder 85 dB 230 V AC

Warranty Terms

Warranty Terms 2522231 Sygonix SY-5044462 Alarm sounder 85 dB 230 V AC

Description

With a penetrating approx. 85 dB loud sustained continuous tone, this sounder also has applications outside industry and workshops. Mains powered. The siren can be set with the integrated mounting holes along everywhere. A strain relief for the connecting cable ensures safety and reliability.

This text is machine translated.

Scope of delivery

  • Alarm Siren
  • User manual

More interesting products

(*All information is plus legal VAT)