• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pentel Gel roller ball pen EnerGel BL77 Red 0.35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

63 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EnerGel Rollerball Pentel BL77/BL77-B 0.35 mm red

  • Liquid Gel ink, round tip, line thickness: 0.35 mm
  • Cartridge type: LR7
  • Replaceable cartridge, push-button mechanism
  • Quick drying, waterproof
  • Rubberized Grip area type:

Technical specifications

Product type

Gel roller ball pen

Product type description

EnerGel BL77

Ink colour

Red

Line thickness

0.35 mm

Doesn't dry out when left uncapped

No

Replaceable cartridge

Yes

waterproof

Yes

Cartridge type

LR7

Ink type

Liquid Geltinte

Content

1 pc(s)

Factory colour

Red

Barrel colour

Silver

Grip area type

Rubber-coated

Clip material

Metal

Barrel material

Plastic

Tip material

Metal

Feeding mechanism type

Click mechanism

Tip type

Round tip

Promotional item type

Geltintenroller EnerGel BL77

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 332751 Pentel Gel roller ball pen EnerGel BL77 Red 0.35 mm

Description

The next generation of Liquid-Gel-Roller-in modern design with super-soft writing, fast drying Gel-Tinte, push-button mechanism and comfort grip zone for better grip. Refill: LR 7.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)