• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pentel Gel roller ball pen Liquid Gel Ink Blue 0.35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Gel roller ball pen

Product type description

EnerGel BL57

Ink colour

Blue

Line thickness

0.35 mm

Clip

Yes

Doesn't dry out when left uncapped

No

Replaceable cartridge

Yes

Visible against dark blackground

No

fast-drying

Yes

waterproof

No

Cartridge type

LR7

Ink type

Liquid Geltinte

Content

1 pc(s)

Factory colour

Blue

Barrel colour

Silver

Blue

Grip area type

Rubber-coated

Material

Grey cardboard (recycled)

Clip material

Metal

Barrel material

Plastic

Tip material

Metal

Feeding mechanism type

Cap type

Promotional item type

Geltintenroller EnerGel BL57

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 327368 Pentel Gel roller ball pen Liquid Gel Ink Blue 0.35 mm

Description

Glide into the future of writing with smooth liquid gel ink. The best qualities of liquid ink and gel ink are blended into a super-smooth ink and delivered via an exclusive ink/tip technology. Vivid, acid-free ink dries quickly without smearing or blotting, and is great for left-handed writers. Available in 0. 7mm medium and 1. 0mm bold metal tips. Available in black, red and blue ink. Futuristic barrel accents indicate ink color. Uses Pentel LR7/10 metal tip refill cartridges. Stationary tip and fixed sleeve.

More interesting products

(*All information is plus legal VAT)