• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte Gel roller ball pen Gelion1 Blue 0.4 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Gel roller ball pen

Product type description

Gelion 1

Ink colour

Blue

Line thickness

0.4 mm

indelible/no VOCs

Yes

Doesn't dry out when left uncapped

Yes

Lightfast

Yes

Replaceable cartridge

Yes

Visible against dark blackground

No

waterproof

Yes

Cartridge type

G2 Großraummine

Ink type

Geltinte

Content

1 pc(s)

Barrel colour

Blue (transparent)

Grip area type

Rubber-coated

Clip material

Plastic

Barrel material

Plastic

Tip material

Stainless steel

Feeding mechanism type

Click mechanism

Tip type

Round tip

Promotional item type

Geltintenroller Gelion 1

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 327026 Schneider Schreibgeräte Gel roller ball pen Gelion1 Blue 0.4 mm

Description

Gel pens with non-slip soft-grip zone for maximum writing comfort. Interchangeable Gelmine in "Standard Format" GELION 39 with wear-resistant jumbo stainless steel tip, documentary. Universal fit for pens EXPRESS 775, 740, 735 (Parker format) or Gelmine GELION 39.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)