• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 098887 FO cable LCE 18-2,3-5,0-K2 1 pc(s)

Product type
FO cable
Type
LCE 18-2,3-5,0-K2
IP rating
IP65
Content
1 pc(s)
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -20 ... 85 °C (-4 ... 185 °F) [Adapter]
  • -20 ... 85 °C (-4 ... 185 °F) [end piece and shell]
  • Storage temperature: -20 ... 85 °C (-4 ... 185 °F)
  • End piece: Thread
  • Bending radius: Min. 10 mm
  • Fiber bundle diameter 2.3 mm
  • Light emission: Glass
  • Sheath: PVC
  • Core: Glass fiber
  • Adapter: PBT
  • Extraction force 100 N.
Product type

FO cable

Type

LCE 18-2,3-5,0-K2

IP65

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2229533 Pepperl+Fuchs 098887 FO cable LCE 18-2,3-5,0-K2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2229533 Pepperl+Fuchs 098887 FO cable LCE 18-2,3-5,0-K2 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?