• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 415629 FO cable LLE 18/30-2,3-2,0-Z1 1 pc(s)

Product type
FO cable
Type
LLE 18/30-2,3-2,0-Z1
IP rating
IP65
Content
1 pc(s)
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -20 ... 85 °C (-4 ... 185 °F) [Adapter]
  • -40 ... 180 °C (-40 ... 356 °F) [end piece and shell]
  • Storage temperature: -20 ... 85 °C (-4 ... 185 °F)
  • End piece: Cylindrical with bundling optics
  • Bending radius: Min. 22 mm
  • Fiber bundle diameter 2.3 mm
  • Outlet area; 4.2 mm2
  • Opening angle: about 68 °
  • Light emission: Glass
  • Sheath: Metal silicone
  • Core: Glass fiber
  • Adapter polyamide PA 6.6
  • Extraction force: At probe head at 20°C; 120 N.
Product type

FO cable

Type

LLE 18/30-2,3-2,0-Z1

IP65

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2232156 Pepperl+Fuchs 415629 FO cable LLE 18/30-2,3-2,0-Z1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2232156 Pepperl+Fuchs 415629 FO cable LLE 18/30-2,3-2,0-Z1 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?