• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 191025 RFID transponder IPC02-26-T6 1 pc(s)

Product type
RFID transponder
Type
IPC02-26-T6
IP rating
IP68
Content
1 pc(s)
Weight
3.6 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transfer rate 2 kBit/s
  • Ambient temperature: -25 ... 85 °C (-13 ... 185 °F)
  • 20 ... 160 °C (293 ... 433 K) for 100 x 5 minutes with transposition every 30 seconds
  • Storage temperature: -25 ... 140 °C (-13 ... 284 °F) for 1000 hours
  • 200 °C (473 K) for 5 x 35 minutes
  • PA casing
Product type

RFID transponder

Type

IPC02-26-T6

IP68

Content

1 pc(s)

Weight

3.6 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230100 Pepperl+Fuchs 191025 RFID transponder IPC02-26-T6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230100 Pepperl+Fuchs 191025 RFID transponder IPC02-26-T6 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?