• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 197570 RFID transponder IQC22-22-T9 1 pc(s)

Product type
RFID transponder
Type
IQC22-22-T9
Content
1 pc(s)
Weight
1.6 g
UKCA
not relevant
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transfer rate 26 kBit/s
  • Ambient temperature: -25 ... 90 °C (-13 ... 194 °F)
  • Storage temperature: -25 ... 120 °C (-13 ... 248 °F)
  • 160 °C (433 K) for 50 hours
  • 220 °C (493 K) for 30 seconds
  • Case: PPS
Product type

RFID transponder

Type

IQC22-22-T9

Content

1 pc(s)

Weight

1.6 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230201 Pepperl+Fuchs 197570 RFID transponder IQC22-22-T9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230201 Pepperl+Fuchs 197570 RFID transponder IQC22-22-T9 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?