• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 243715 Sensor lead LiYY 4 x 0.34 mm² Black 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cable type
LiYY
Cross section
4 x 0.34 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

Cable type

LiYY

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Outside Ø

4.3 mm

Factory colour

Black

Content

1 pc(s)

Nominal voltage (details)

300 V DC/AC

Bend radius (no. of ODs for fixed installation)

5

Bend radius (no. of ODs for flexible installation)

15

Manufacturer part #

243715

Insulation material

PVC

Core layout

19 x 0.15 mm

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-40 °C

Max. temperature range (fixed installation)

+80 °C

Type

CBL-PVC-BK-04x034-100M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630207 Pepperl+Fuchs 243715 Sensor lead LiYY 4 x 0.34 mm² Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630207 Pepperl+Fuchs 243715 Sensor lead LiYY 4 x 0.34 mm² Black 1 pc(s)

Description

Cable, PVC, 4-wire, 100 m long

This text is machine translated.

Features

  • Electrical DataOperating voltage max. 300 V AC/DCComplianceFlammability UL 1581, IEC 60332-1-2Approvals and certificatesUL RECOGNIZED AWM STYLE 2095 AWM I/II A/B 80°C 300V FT1Ambient conditionsAmbient temperature Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.3 mm ± 0.1 mm Bending radius: > 15 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 50 N / 300 mm Sheath color: Black (similar to RAL 9005) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.15 mm Ø Length: 100 m Cable short code: Li YY 4 x 0.34MaterialsCable Sheath: PVC Wire insulation: PVC Flammability FT1