• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 326588 Sensor lead 5 x 1.5 mm² Grey 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
5 x
Cross section (each core)
1.5 mm²
Cross section
5 x 1.5 mm²
Outside Ø
8.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

No. of leads

5 x

Cross section (each core)

1.5 mm²

Cross section

5 x 1.5 mm²

Outside Ø

8.7 mm

Factory colour

Grey

Content

1 pc(s)

Nominal voltage (details)

300 V DC/AC

Bend radius (no. of ODs for fixed installation)

7.5

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

326588

Insulation material

PP

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+80 °C

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+80 °C

Type

CBL-PUR-U-GY-05x150-100M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630708 Pepperl+Fuchs 326588 Sensor lead 5 x 1.5 mm² Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630708 Pepperl+Fuchs 326588 Sensor lead 5 x 1.5 mm² Grey 1 pc(s)

Description

Cable, PUR/PP, 5-wire gray, UL approved, suitable for tow chains, Suitable for torsion, oil-resistant; length: 100 m.

This text is machine translated.

Features

  • Electrical DataOperating voltage max. 600 V AC/DCComplianceFLAMMABILITY UL 1581; DIN EN 60332-2-2Chemical resistance: DIN VDE 0472-803Approvals and certificatesUL RECOGNIZED AWM STYLE 21223/11172Ambient conditionsAmbient temperature Cable, fixed: -50 ... 80 °C (-58 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Cable Sheath diameter 8.7 mm ± 0.2 mm Bending radius: > 10 x cable diameter, moving | > 7.5 x cable diameter, fixed laid Sheath color: Gray (similar to RAL 7001) Core number: 5 Wire cross-section 1.5 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black | Wire 5: Gray Length: 100 mDrag chain capability Trailing chain cycles: Min. 5000000 Travel speed: Max. 3.3 m/s Travel distance: Max. 5 m Acceleration: Max. 5 m/s2 Torsion cycles: Min. 2000000 Torsion load: ± 180 °/m.MaterialsLABS Freedom: YesHalogen-free: YesCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good Oil resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes Flammability FT1