• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 70116172 Sensor lead 4 x 0.34 mm² Green 1 pc(s)

Image similar
Product type
Sensor lead
No. of leads
4 x
Cross section (each core)
0.34 mm²
Cross section
4 x 0.34 mm²
Outside Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor lead

No. of leads

4 x

Cross section (each core)

0.34 mm²

Cross section

4 x 0.34 mm²

Outside Ø

6 mm

Factory colour

Green

Content

1 pc(s)

Nominal voltage (details)

57 V DC

Bend radius (no. of ODs for fixed installation)

8

Bend radius (no. of ODs for flexible installation)

10

Halogen-free

Yes

Manufacturer part #

70116172

Insulation material

PP

Core layout

7 x 0,254 mm

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Min. temperature range (fixed installation)

-30 °C

Max. temperature range (fixed installation)

+70 °C

Type

CBL-PUR-E1S-GN-04x034-100M

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2630205 Pepperl+Fuchs 70116172 Sensor lead 4 x 0.34 mm² Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2630205 Pepperl+Fuchs 70116172 Sensor lead 4 x 0.34 mm² Green 1 pc(s)

Description

Cable, PUR/PP, 4-wire green, Cat5e, shielded, UL approved, suitable for tow chains, length 100 m.

This text is machine translated.

Features

  • Electrical DataOperating voltage: Max. 57 V DCComplianceProtection class EN 60529Component category: CAT5 (IEC 11801) , CAT5e (IEC 61156-6)Flammability: IEC 60332-1-2 / UL 2556Approvals and certificatesUL RECOGNIZED AWM STYLE 20549 80°C 300V AWM I A/B 80°C 300V FT2Ambient conditionsAmbient temperature Cable, fixed: -30 ... 70 °C (-22 ... 158 °F) , UL: -20 ... 70 °C (-4 ... 158 °F) Cable, movable: -20 ... 70 °C (-4 ... 158 °F)Mechanical data:Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6 mm ± 0.3 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 60 N / 100 mm Sheath color: Green (similar to RAL 6018) Core number: 4 Wire cross-section 0.34 mm2 / 22 AWG Wire color: Wire 1: Yellow | Wire 2: orange | Wire 3: White | Wire 4: Blue Core structure: 7 x 0.254 mm Ø Shield: Aluminum-laminated polyester film | Cu braid, tin-plated Length: 100 mDrag chain capability Drag chain cycles: Max. 1000000 Travel speed: Max. 3 m/s Travel distance: Max. 5 m Acceleration: Max. 2 m/s2materialLABS Freedom: YesHalogen-free: YesCable Sheath: PURE on polyether basis Wire insulation: PP FT2 combustibility