• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Fitting accessories BF 5 (04-3375C) Flansc 011844 5 pc(s)

Image similar
Product type
Fitting accessories
Type
BF 5 (04-3375C) Flansc
Enclosure material
PBTB
PC
Min. temperature
-25 °C
Max. temperature
+85 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fitting accessories

Type

BF 5 (04-3375C) Flansc

Enclosure material

PBTB

PC

Min. temperature

-25 °C

Max. temperature

+85 °C

Length

10 mm

Width

15 mm

Height

18 mm

(Ø)

5 mm

Dim

(Ø x H) 5 mm x 18 mm

Content

5 pc(s)

Documents & Downloads

Datasheet

Datasheet 2141707 Pepperl+Fuchs Fitting accessories BF 5 (04-3375C) Flansc 011844 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2141707 Pepperl+Fuchs Fitting accessories BF 5 (04-3375C) Flansc 011844 5 pc(s)

Description

Scope of delivery

  • 5
  • This text is machine translated.

Hints

For more information on this 011844, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.