• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs FO cable LCR 04-1,1-2,0-G 4.951 01 111774 Retroreflective 1 pc(s)

Image similar
Product type
FO cable
Functions
Retroreflective
Type
LCR 04-1,1-2,0-G 4.951 01
Enclosure material
PVC
IP rating
IP65
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

FO cable

Type

LCR 04-1,1-2,0-G 4.951 01

Functions

Retroreflective

Enclosure material

PVC

IP65

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130104 Pepperl+Fuchs FO cable LCR 04-1,1-2,0-G 4.951 01 111774 Retroreflective 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130104 Pepperl+Fuchs FO cable LCR 04-1,1-2,0-G 4.951 01 111774 Retroreflective 1 pc(s)

Description

Glass fiber light conductor-reflex with PVC sheath

This text is machine translated.

Hints

For more information on this 111774, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.