• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs FO cable LCR 04-1,6-0,5-Z1 07-9617 415846 1 pc(s)

Image similar
Packaging type
Piece
Product type
FO cable
Type
LCR 04-1,6-0,5-Z1 07-9617
Enclosure material
PVC
Material properties
PVC-coated
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

FO cable

Type

LCR 04-1,6-0,5-Z1 07-9617

Enclosure material

PVC

Material properties

PVC-coated

IP65

Min. temperature

-20 °C

Max. temperature

+85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130105 Pepperl+Fuchs FO cable LCR 04-1,6-0,5-Z1 07-9617 415846 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130105 Pepperl+Fuchs FO cable LCR 04-1,6-0,5-Z1 07-9617 415846 1 pc(s)

Description

Glass fiber light conductor-reflex with PVC sheath

This text is machine translated.

Hints

For more information on this 415846, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.