• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KCD0-SD3-Ex1.1245.SP 315050 Valve controller 1 pc(s)

Product type
Valve controller
Input signal (current) (max.)
45 mA
Type
KCD0-SD3-Ex1.1245.SP
Dim
(L x W x H) 114 x 12.5 x 119 mm
Connection
Spring-loaded connector
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety integrity level (SIL): SIL 3
  • Connection side: Control side
  • Display elements: LED
  • Labeling: Space for labeling on the front side
  • Weighs about 150 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • Input/output: Safe galvanic isolation according to IEC/EN 60079-11, rated insulation voltage 300 Vrms
  • Power: 715 mW
  • Signal type: Binary output
Type

KCD0-SD3-Ex1.1245.SP

Product type

Valve controller

Input signal (current) (max.)

45 mA

Dim

(L x W x H) 114 x 12.5 x 119 mm

Connection

Spring-loaded connector

Operating voltage

19 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19 V DC

Content

1 pc(s)

Width

12.5 mm

Height

119 mm

Length

114 mm

Max. ambient temperature

+70 °C

Min. ambient temperature

-20 °C

Supply voltage (num.)

24 V DC

Operating voltage U(B)

24 V DC-Versorgung (schleifengespeist)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2232080 Pepperl+Fuchs KCD0-SD3-Ex1.1245.SP 315050 Valve controller 1 pc(s)

What kind of Transducers (Misc.) are you looking for?