• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs KCD2-SLD-Ex1.1045 70104928 Valve controller 1 pc(s)

Product type
Valve controller
Type
KCD2-SLD-Ex1.1045
Dim
(L x W x H) 114 x 12.5 x 119 mm
Connection
Power Rail
Clamp
Operating voltage
19 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safety integrity level (SIL): SIL 3
  • Connection side: Control side
  • Display elements: LEDs
  • Controls: Dip switch
  • Configuration: Via DIP switch
  • Labeling: Space for labeling on the front side
  • Weighs about 150 g
  • Mounting: On 35 mm DIN rail according to EN 60715;2001
  • Power: 605 mW
Type

KCD2-SLD-Ex1.1045

Product type

Valve controller

Dim

(L x W x H) 114 x 12.5 x 119 mm

Connection

Power Rail

Clamp

Operating voltage

19 - 30 V DC

Max. operating voltage

30 V DC

Min. operating voltage

19 V DC

Load

nominal 0.05 ... 18 kΩ

Input signal (voltage)

24 V

Content

1 pc(s)

Configuration

DIP switch

Width

12.5 mm

Height

119 mm

Length

114 mm

Max. ambient temperature

+60 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2231125 Pepperl+Fuchs KCD2-SLD-Ex1.1045 70104928 Valve controller 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2231125 Pepperl+Fuchs KCD2-SLD-Ex1.1045 70104928 Valve controller 1 pc(s)

What kind of Transducers (Misc.) are you looking for?