• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs OMT200-R100-2EP-IO-V31 Laser rangefinder 1 pc(s) Max. range (open field): 200 mm

Image similar
Packaging type
Piece
Product type
Laser rangefinder
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Max. range
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 605.00 / piece)
€ 605.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Distance sensor

  • Miniature design with versatile attachment options
  • IO-Link interface for service and process data
  • Different frequencies in order to avoid mutual interference
  • Extended temperature range from -40°C to 60°C
  • High protection class IP 69 K

Technical specifications

Packaging type

Piece

Product type

Laser rangefinder

Type

OMT200-R100-2EP-IO-V31

Content

1 pc(s)

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Transmitter type

LED red

Laser category

1

Outputs

PNP

NPN

IO link

200 mm

Connector

M8 (4-pin)

Min. temperature

+10 °C

Max. temperature

+60 °C

Manufacturer part #

OMT200-R100-2EP-IO-V31

Documents & Downloads

Datasheet

Datasheet 1517549 Pepperl+Fuchs OMT200-R100-2EP-IO-V31 Laser rangefinder 1 pc(s) Max. range (open field): 200 mm

User & Safety Instructions

User & Safety Instructions 1517549 Pepperl+Fuchs OMT200-R100-2EP-IO-V31 Laser rangefinder 1 pc(s) Max. range (open field): 200 mm

Description

The optical miniature sensor series R 100 achieved by its standard design in the entire series with a high degree of flexibility and can thus be easily and uncomplicated by other sensor designs from the series.

This text is machine translated.