• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Passive splitter V1-8/16A-E2 259974 1 pc(s)

Image similar
Packaging type
Piece
Product type
Passive splitter
Max. operating voltage
30 V DC
Connector
M23 connector
M12 socket (5-pin)
Type
V1-8/16A-E2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Passive splitter

Type

V1-8/16A-E2

Operating voltage

30 V DC

Min. operating voltage

24 V DC

Max. operating voltage

30 V DC

Operating voltage

24 - 30 V DC

Connector

M23 connector

M12 socket (5-pin)

Enclosure material

PBT

Min. temperature

-25 °C

Max. temperature

+80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130908 Pepperl+Fuchs Passive splitter V1-8/16A-E2 259974 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130908 Pepperl+Fuchs Passive splitter V1-8/16A-E2 259974 1 pc(s)

Description

Passive Splitter 8-way, double assigned, with spring-cage terminal

This text is machine translated.

Hints

For more information on this 259974, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.