• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Passive splitter V3-6A-E2-V19 70132539 1 pc(s)

Image similar
Product type
Passive splitter
Max. operating voltage
30 V DC
Connector
M8
Type
V3-6A-E2-V19
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Passive splitter

Type

V3-6A-E2-V19

Operating voltage

30 V DC

Min. operating voltage

24 V DC

Max. operating voltage

30 V DC

Operating voltage

24 - 30 V DC

Connector

M8

Min. temperature

-30 °C

Max. temperature

+80 °C

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2130919 Pepperl+Fuchs Passive splitter V3-6A-E2-V19 70132539 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130919 Pepperl+Fuchs Passive splitter V3-6A-E2-V19 70132539 1 pc(s)

Description

Passive distributor 6; x; M8 simply occupied, with 8-pin M12 plug

This text is machine translated.

Hints

For more information on this 70132539, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.