• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB800-18GM40-E5-V1

Product type
Proximity sensor
Max. operating voltage
30 V DC
Outputs
PNP
Switching distance (max.)
800 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 21 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB800-18GM40-E5-V1

  • Extremely long switching distances
  • Not affected by unfavourable environmental conditions

Technical specifications

  • Very small blind zone
  • Teach-in input
  • Temperature compensation
  • Synchronisation options
Product type

Proximity sensor

Type

UB800-18GM40-E5-V1

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Switching distance (max.)

800 mm

Model

Ultrasound

Features

LED indicator

Connector

M12 (4-pin)

Size

M18

Contact type

1 maker

1 breaker

IP67

Height

50.2 mm

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 50.2 mm

Output

PNP switch output

Type

M18

Type

UB800-18GM40-E5-V1

Connection

M12, 4-pin

Operating voltage

10 - 30 V DC

Documents & Downloads

Datasheet

Datasheet 156139 Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB800-18GM40-E5-V1

User & Safety Instructions

User & Safety Instructions 156139 Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB800-18GM40-E5-V1

Description

In all areas of industry in which sensors are affected by harsh environmental influences such as dust, dirt, smoke or steam, ultrasonic sensors are the ideal solution for contactless position and distance measurement. They can be installed in the smallest spaces and configured by "Teach-In". Objects in a wide range of materials (including transparent) can be detected with millimetre precision, regardless of their shape and colour.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 289.99€ 287.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.