Image similar
Proximity sensor
UB800-18GM40A-E5-V1
10 V DC
30 V DC
10 - 30 V DC
PNP
800 mm
Ultrasound
LED indicator
M12 (4-pin)
M18
1 maker
1 breaker
IP67
67.7 mm
18 mm
(Ø x H) 18 mm x 67.7 mm
PNP switch output
M18
UB800-18GM40A-E5-V1
M12, 4-pin
10 - 30 V DC
Datasheet 156141 Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB800-18GM40A-E5-V1
User & Safety Instructions 156141 Pepperl+Fuchs Proximity sensor Ultrasound M18 PNP UB800-18GM40A-E5-V1
The necessary accessories are required to use the article as described.