• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton GLV18-8-200-S/115/120 190555 1 pc(s)

Image similar
Product type
Pushbutton
Max. operating voltage
30 V DC
Connector
Cable
Type
GLV18-8-200-S/115/120
Operating voltage
30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 15 mm at 200 mm, type: bright/dark switch
Product type

Pushbutton

Type

GLV18-8-200-S/115/120

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

Cable

Cable length

2.00 m

Enclosure material

PC

Transmitter type

LED red

IP67

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130266 Pepperl+Fuchs Pushbutton GLV18-8-200-S/115/120 190555 1 pc(s)

Conformity certificate

Conformity certificate 2130266 Pepperl+Fuchs Pushbutton GLV18-8-200-S/115/120 190555 1 pc(s)

Description

Reflective light sensor, energetic, thread M18, plastic housing, light exit on the side, sensing range 200 mm, red light, light/dark switching, DC-version, 2 PNP outputs, fixed cable

This text is machine translated.

Hints

For more information on this 190555, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.