• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Pushbutton OQT150-R101-2EP-IO-0,3M-V1 267075-100164 Retroreflective 1 pc(s)

Image similar
Packaging type
Piece
Product type
Pushbutton
Functions
Retroreflective
Max. operating voltage
30 V DC
Connector
Cable, M12 3-pin plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Light Spot Diameter: approx. 10 mm at a distance of 150 mm, switching voltage max. 30 V/DC, switching current 100 mA
Packaging type

Piece

Product type

Pushbutton

Type

OQT150-R101-2EP-IO-0,3M-V1

Functions

Retroreflective

Operating voltage

30 V DC

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

2.3 ms

Outputs

2x PNP Antivalent

Switching frequency

217 Hz

Connector

Cable, M12 3-pin plug

Cable length

30.00 cm

Enclosure material

PC

Transmitter type

LED red

150 mm

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+60 °C

Width

13.9 mm

Height

33.8 mm

Depth

18.3 mm

Dim

(W x H x D) 13.9 x 33.8 x 18.3 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2130855 Pepperl+Fuchs Pushbutton OQT150-R101-2EP-IO-0,3M-V1 267075-100164 Retroreflective 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2130855 Pepperl+Fuchs Pushbutton OQT150-R101-2EP-IO-0,3M-V1 267075-100164 Retroreflective 1 pc(s)

Conformity certificate

Conformity certificate 2130855 Pepperl+Fuchs Pushbutton OQT150-R101-2EP-IO-0,3M-V1 267075-100164 Retroreflective 1 pc(s)

Description

Peeling tender reflective light sensors with measuring core, range 150 mm, red light, IO-Link, 2 x push-pull output, fixed cable with M12 connector

This text is machine translated.

Hints

For more information on this 267075-100164, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.