Image similar
Pushbutton
OQT150-R101-2EP-IO-V31
Retroreflective
30 V DC
10 V DC
30 V DC
10 - 30 V DC
2.3 ms
IO link
217 Hz
M8 plug (4-pin)
PC
LED red
150 mm
IP67
IP69
IP69K
-40 °C
+60 °C
13.9 mm
41.4 mm
18.3 mm
(W x H x D) 13.9 x 41.4 x 18.3 mm
1 pc(s)
Datasheet 2130856 Pepperl+Fuchs Pushbutton OQT150-R101-2EP-IO-V31 267075-100162 Retroreflective 1 pc(s)
User & Safety Instructions 2130856 Pepperl+Fuchs Pushbutton OQT150-R101-2EP-IO-V31 267075-100162 Retroreflective 1 pc(s)
Conformity certificate 2130856 Pepperl+Fuchs Pushbutton OQT150-R101-2EP-IO-V31 267075-100162 Retroreflective 1 pc(s)
The necessary accessories are required to use the article as described.