• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBB8-18GM50-EI-M1 283416-0005 M18 shielded Digital

Image similar
Product type
Sensor
Max. operating voltage
30 V
Switching distance (max.)
8 mm
Outputs
Digital
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Hysteresis: 2... 15 %
Product type

Sensor

Type

NBB8-18GM50-EI-M1

Min. operating voltage

9 V

Max. operating voltage

30 V

Operating voltage

9 - 30 V

Switching distance (max.)

8 mm

Outputs

Digital

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M18

Connector

Cable

Min. temperature

-40 °C

Max. temperature

+85 °C

IP68

IP69K

Content

1 pc(s)

Switching frequency

1300 Hz

Documents & Downloads

Datasheet

Datasheet 2129250 Pepperl+Fuchs Sensor Inductive NBB8-18GM50-EI-M1 283416-0005 M18 shielded Digital

User & Safety Instructions

User & Safety Instructions 2129250 Pepperl+Fuchs Sensor Inductive NBB8-18GM50-EI-M1 283416-0005 M18 shielded Digital

Conformity certificate

Conformity certificate 2129250 Pepperl+Fuchs Sensor Inductive NBB8-18GM50-EI-M1 283416-0005 M18 shielded Digital

Description

Switching distance: 8 mm, installation: flush, Output Type: digital current output, operating voltage: 9... 30 V DC

This text is machine translated.