• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Inductive NBN3-F31K-Z8-K 282689 shielded Two-wire

Image similar
Product type
Sensor
Max. operating voltage
60 V
Contact type
2 makers
Switching distance (max.)
3 mm
Outputs
Two-wire
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Use Duration: 20 A
  • Operating current: 4-100mA
  • Hysteresis: type. 5%
Product type

Sensor

Type

NBN3-F31K-Z8-K

Min. operating voltage

6 V

Max. operating voltage

60 V

Operating voltage

6 - 60 V

Contact type

2 makers

Switching distance (max.)

3 mm

Outputs

Two-wire

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Min. temperature

-25 °C

Max. temperature

+70 °C

IP67

Content

1 pc(s)

Switching frequency

500 Hz

Documents & Downloads

Datasheet

Datasheet 2129374 Pepperl+Fuchs Sensor Inductive NBN3-F31K-Z8-K 282689 shielded Two-wire

User & Safety Instructions

User & Safety Instructions 2129374 Pepperl+Fuchs Sensor Inductive NBN3-F31K-Z8-K 282689 shielded Two-wire

Conformity certificate

Conformity certificate 2129374 Pepperl+Fuchs Sensor Inductive NBN3-F31K-Z8-K 282689 shielded Two-wire

Description

Switching distance: 3 mm, installation: flush available, switching function: 2 x normally open (NO), Output Type: Two-wire, operating voltage: 6... 60 V DC, operating current: 4... 100 mA

This text is machine translated.